WAGO 737 Series PCB Connector, 6-Contact, 7.5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-087
- Mfr. Part No.:
- 737-552
- Manufacturer:
- WAGO
Subtotal (1 box of 76 units)*
€314.10
(exc. VAT)
€386.34
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €314.10 | €4.133 |
*price indicative
- RS Stock No.:
- 224-087
- Mfr. Part No.:
- 737-552
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 40V | |
| Width | 13.5mm | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Series | 737 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 3 | ||
Current 21A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 40V | ||
Width 13.5mm | ||
Standards/Approvals No | ||
Depth 31mm | ||
Series 737 | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is engineered for efficient wiring in compact environments, offering high density connections for multiple conductors without sacrificing board space. Designed with a robust CAGE CLAMP connection technology, it ensures secure and reliable conductor terminations while accommodating a variety of conductor types and sizes.
Custom marking for all termination levels simplifies identification
Staggered solder pins enhance connectivity and layout optimisation
Insulation material is made of durable polyamide
Suitable for various conductor types including solid and fine stranded
Environmentally compliant with RoHS standards
Comprehensive approval certifications for safety and reliability
Related links
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
