WAGO 738 Series PCB Connector, 16-Contact, 5 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 224-126
- Mfr. Part No.:
- 738-204
- Manufacturer:
- WAGO
Subtotal (1 box of 36 units)*
€343.38
(exc. VAT)
€422.36
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €343.38 | €9.538 |
*price indicative
- RS Stock No.:
- 224-126
- Mfr. Part No.:
- 738-204
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 18A | |
| Number of Rows | 4 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Width | 21mm | |
| Series | 738 | |
| Standards/Approvals | No | |
| Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 18A | ||
Number of Rows 4 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Width 21mm | ||
Series 738 | ||
Standards/Approvals No | ||
Depth 37.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block is designed for efficient wiring in limited spaces. Featuring CAGE CLAMP technology, it effortlessly accommodates multiple conductors with a robust pin spacing of 5 mm. The innovative design simplifies connections while maintaining high density configurations, ideal for modern electronic applications. With a colour coded body for easy identification and custom marking options for all termination levels, this product ensures streamlined operations and enhanced user experience.
Custom marking ensures easy identification and installation
Operating tool actuation further streamlines the setup process
Insulation material provides excellent thermal and chemical resistance
Meets stringent electrical and safety standards for peace of mind
Lightweight construction aids in easy handling and installation
Related links
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
