WAGO 738 Series PCB Connector, 64-Contact, 5 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 224-121
- Mfr. Part No.:
- 738-116
- Manufacturer:
- WAGO
Subtotal (1 box of 9 units)*
€320.04
(exc. VAT)
€393.65
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €320.04 | €35.56 |
*price indicative
- RS Stock No.:
- 224-121
- Mfr. Part No.:
- 738-116
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 64 | |
| Pitch | 5mm | |
| Number of Rows | 4 | |
| Current | 18A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Series | 738 | |
| Standards/Approvals | No | |
| Width | 81mm | |
| Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 64 | ||
Pitch 5mm | ||
Number of Rows 4 | ||
Current 18A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Series 738 | ||
Standards/Approvals No | ||
Width 81mm | ||
Depth 37.5mm | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block redefines efficiency in wiring applications. Designed with a high density layout, it accommodates multiple conductors while maximising space in confined areas. The innovative CAGE CLAMP connection technology simplifies conductor insertion and removal, ensuring reliable connections with minimal effort. The terminal block is built with high quality materials, providing robust performance and longevity in various environmental conditions.
Custom marking options enhance organisation and identification
Versatile conductor compatibility ranges from solid to fine stranded types
Robust insulation material ensures safety and compliance with standards
Environmental compliance attests to a commitment to sustainability
Compact dimensions support installations in tight spaces
Related links
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
