WAGO 738 Series PCB Connector, 96-Contact, 5 mm Pitch, Through Hole, 4 Row

Subtotal (1 box of 6 units)*

€317.20

(exc. VAT)

€390.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€317.20€52.867

*price indicative

RS Stock No.:
224-122
Mfr. Part No.:
738-124
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

96

Pitch

5mm

Current

18A

Number of Rows

4

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Angled

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Width

121mm

Standards/Approvals

No

Depth

37.5mm

Series

738

COO (Country of Origin):
PL
The Wago Quadruple Deck PCB Terminal Block revolutionises wiring in confined spaces, delivering unmatched performance and efficiency. Designed with a CAGE CLAMP connection technology, it ensures secure and reliable conductor termination with minimal space requirements. The innovative design features a pin spacing of 5 mm, enabling high density configurations ideal for complex circuit requirements.

Optimal performance across a wide temperature range

Compact design for installation in limited spaces

Simple screw actuation mechanism simplifies conductor insertion

Compliant with rigorous international standards for safety and reliability

Durable materials ensure longevity and resistance to environmental challenges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy