WAGO 736 Series PCB Terminal Block, 6-Contact, 10 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-347
- Mfr. Part No.:
- 736-703
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
€288.46
(exc. VAT)
€354.81
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €288.46 | €4.121 |
*price indicative
- RS Stock No.:
- 224-347
- Mfr. Part No.:
- 736-703
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 736 | |
| Width | 26mm | |
| Depth | 21mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 2 | ||
Current 21A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 736 | ||
Width 26mm | ||
Depth 21mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block offers cutting-edge connectivity solutions for modern electronic systems. Engineered for high-density applications, it ensures efficient space usage while accommodating multiple conductors in compact areas. The innovative CAGE CLAMP connection technology allows for secure and reliable terminations, compatible with solid and fine-stranded conductors alike.
Constructed from durable materials ensuring longevity
Compliant with RoHS guidelines for environmental safety
Available in various pole numbers and configurations
Approval from multiple certification standards enhances reliability
Related links
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 736-303
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
