WAGO 736 Series PCB Terminal Block, 16-Contact, 10 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-361
- Mfr. Part No.:
- 736-758
- Manufacturer:
- WAGO
Subtotal (1 box of 21 units)*
€200.31
(exc. VAT)
€246.38
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €200.31 | €9.539 |
*price indicative
- RS Stock No.:
- 224-361
- Mfr. Part No.:
- 736-758
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1kV | |
| Series | 736 | |
| Width | 76mm | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 21A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1kV | ||
Series 736 | ||
Width 76mm | ||
Standards/Approvals No | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block revolutionises space-efficient wiring with its innovative design tailored for multi-conductor connections in confined spaces. This high-density solution boasts a thoughtfully engineered CAGE CLAMP connection technology, ensuring hassle-free attachment while maintaining robust performance.
Custom marking options available for individual termination levels
Multiple color options and pole configurations to suit diverse needs
Designed for PCB contact ensuring long lasting performance
Compliance with ROHS standards for environmental safety
Robust construction materials guarantee durability and longevity
Related links
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
