WAGO 736 Series PCB Terminal Block, 8-Contact, 10 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-358
- Mfr. Part No.:
- 736-754
- Manufacturer:
- WAGO
Subtotal (1 box of 49 units)*
€254.18
(exc. VAT)
€312.64
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €254.18 | €5.187 |
*price indicative
- RS Stock No.:
- 224-358
- Mfr. Part No.:
- 736-754
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Width | 36mm | |
| Depth | 21mm | |
| Standards/Approvals | No | |
| Series | 736 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 2 | ||
Current 21A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Width 36mm | ||
Depth 21mm | ||
Standards/Approvals No | ||
Series 736 | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is designed for high-density applications, enabling efficient wiring in tight spaces. With its innovative CAGE CLAMP technology, it ensures a secure and reliable connection for various conductor types, meeting the demands of contemporary electrical installations.
Constructed from high quality materials for longevity and durability
Designed to meet stringent safety and environmental compliance standards
Available in multiple pole numbers facilitating custom configurations
Easy installation with a screwdriver actuated mechanism
Related links
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
