WAGO 736 Series PCB Terminal Block, 8-Contact, 7.62 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 63 units)*

€310.77

(exc. VAT)

€382.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€310.77€4.933

*price indicative

RS Stock No.:
224-339
Mfr. Part No.:
736-654
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

7.62mm

Number of Rows

2

Current

21A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

40V

Standards/Approvals

No

Series

736

Depth

21mm

Width

28.86mm

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block is designed for space-efficient wiring in compact environments, featuring a high-density configuration that elegantly accommodates multiple conductors. The unit employs a screwdriver-actuated CAGE CLAMP connection for reliable and effortless conductor termination. With its robust construction, this terminal block delivers optimal electrical performance while meeting stringent IEC/EN standards.

Compliant with various IEC/EN standards for safety and reliability

Optimised for both solid and fine stranded conductors catering to diverse wiring needs

Available in multiple colour variants for custom applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy