WAGO 739 Series PCB Connector, 8-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-555
- Mfr. Part No.:
- 739-208
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€78.30
(exc. VAT)
€96.31
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €78.30 | €3.915 |
*price indicative
- RS Stock No.:
- 224-555
- Mfr. Part No.:
- 739-208
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 50V | |
| Standards/Approvals | No | |
| Width | 59mm | |
| Series | 739 | |
| Depth | 14.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 50V | ||
Standards/Approvals No | ||
Width 59mm | ||
Series 739 | ||
Depth 14.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block features a space-saving design, ideal for efficient electronic configurations. Equipped with 8 poles and a CAGE CLAMP connection technology, it ensures secure and reliable conductor connections. Designed to accommodate solid and fine-stranded conductors, this versatile terminal block supports a broad range of applications, making it perfect for various electronic devices.
RoHS compliant ensuring eco friendly credentials
Available in a grey finish for a professional appearance
Manufactured from high quality materials for longevity
Meets international standards for safety and performance
Related links
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
