WAGO 739 Series PCB Connector, 8-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-546
- Mfr. Part No.:
- 739-158
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€92.72
(exc. VAT)
€114.05
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €92.72 | €3.709 |
*price indicative
- RS Stock No.:
- 223-546
- Mfr. Part No.:
- 739-158
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Series | 739 | |
| Depth | 14.3mm | |
| Standards/Approvals | No | |
| Width | 42.06mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Series 739 | ||
Depth 14.3mm | ||
Standards/Approvals No | ||
Width 42.06mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block offers a robust connection solution tailored for efficient electrical systems. Specifically designed with CAGE CLAMP technology, it ensures reliable solid and fine-stranded conductor connections with ease. The vertical conductor entry supports a compact layout ideal for multi-pole applications.
Compliant with various environmental standards for eco conscious users
Includes a clear visual design for easy identification during installation
Enables quick and simple termination with minimal tools required
Related links
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
