WAGO 739 Series PCB Connector, 8-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-560
- Mfr. Part No.:
- 739-338/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€99.38
(exc. VAT)
€122.24
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €99.38 | €3.975 |
*price indicative
- RS Stock No.:
- 223-560
- Mfr. Part No.:
- 739-338/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 320V | |
| Series | 739 | |
| Standards/Approvals | No | |
| Depth | 13.4mm | |
| Width | 45.28mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 320V | ||
Series 739 | ||
Standards/Approvals No | ||
Depth 13.4mm | ||
Width 45.28mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to provide reliable performance in various applications. Engineered with the innovative CAGE CLAMP connection technology, it ensures quick and secure conductor termination, facilitating easy installation. Its compact design with a pin spacing of 3.81 mm allows for space-saving configurations, making it ideal for densely packed circuit boards.
Fully compliant with RoHS standards for environmentally friendly use
Easy access to specifications for customization through online configurator
Available in an eye catching orange colour for easy identification and aesthetic appeal
Related links
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
