WAGO 739 Series PCB Connector, 6-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-581
- Mfr. Part No.:
- 739-306
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€139.38
(exc. VAT)
€171.44
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €139.38 | €2.788 |
*price indicative
- RS Stock No.:
- 224-581
- Mfr. Part No.:
- 739-306
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 160V | |
| Series | 739 | |
| Width | 22.5mm | |
| Standards/Approvals | No | |
| Depth | 13.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 160V | ||
Series 739 | ||
Width 22.5mm | ||
Standards/Approvals No | ||
Depth 13.4mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers a reliable connection solution with a pin spacing of 3.5 mm. Its six-pole configuration and CAGE CLAMP technology ensure secure and efficient conductor entry, enhancing operational efficiency. Designed for ease of use, it accommodates both solid and fine-stranded conductors. This terminal block is ideal for space-saving applications, featuring an integrated vertical conductor connection and promoting organisation in dense layouts.
Constructed from durable materials to withstand rigorous conditions
Suitable for a wide temperature range ideal for various applications
Multiple variants available to suit different project requirements
Helps maintain organisation with its precise pin arrangement
Related links
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
