WAGO 739 Series PCB Connector, 10-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-586
- Mfr. Part No.:
- 739-310
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€135.26
(exc. VAT)
€166.37
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €135.26 | €4.509 |
*price indicative
- RS Stock No.:
- 224-586
- Mfr. Part No.:
- 739-310
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 160V | |
| Depth | 13.4mm | |
| Standards/Approvals | No | |
| Width | 36.5mm | |
| Series | 739 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 160V | ||
Depth 13.4mm | ||
Standards/Approvals No | ||
Width 36.5mm | ||
Series 739 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for versatility and efficiency in electrical connections, ensuring reliable performance in a compact form factor. Featuring a CAGE CLAMP connection technology, it accommodates a range of conductor sizes and provides a secure grip, even under challenging conditions. The terminal block is optimally designed for vertical conductor entry, allowing for space-saving arrangements while maintaining accessibility.
Suitable for a wide range of conductor sizes enhancing versatility
Compact dimensions support fit in tight spaces
Extensive approval certifications ensure reliability across standard applications
Low fire load is an added safety consideration
Easily configurable for different pole numbers and colour variants
Related links
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
