WAGO 739 Series PCB Connector, 9-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-585
- Mfr. Part No.:
- 739-309
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
€143.80
(exc. VAT)
€176.87
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €143.80 | €4.109 |
*price indicative
- RS Stock No.:
- 224-585
- Mfr. Part No.:
- 739-309
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 160V | |
| Width | 33mm | |
| Standards/Approvals | No | |
| Depth | 13.4mm | |
| Series | 739 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 160V | ||
Width 33mm | ||
Standards/Approvals No | ||
Depth 13.4mm | ||
Series 739 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is an exemplary solution for efficient and reliable connections in electronic circuits. Designed to accommodate a wide range of conductor sizes, this terminal block ensures a secure and adaptable connection for various applications. With its compact dimensions and intelligent design, it facilitates space-saving installations while maintaining superior functionality and performance.
Provides an extensive limit temperature range making it suitable for various conditions
Compatible with an array of ferrules for enhanced adaptability
Streamlined installation process thanks to screwdriver actuated connection
Complies with multiple international standards for assurance in diverse markets
Related links
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
