WAGO 236 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-190
- Mfr. Part No.:
- 236-404/000-017
- Manufacturer:
- WAGO
Subtotal (1 box of 55 units)*
€63.33
(exc. VAT)
€77.90
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €63.33 | €1.151 |
*price indicative
- RS Stock No.:
- 225-190
- Mfr. Part No.:
- 236-404/000-017
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Light Green | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 630V | |
| Width | 22.3mm | |
| Series | 236 | |
| Depth | 14mm | |
| Standards/Approvals | CSA C22.2 No. 158, IEC/EN 60664-1, UL 1059 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Light Green | ||
Wire Connection Method Cage Clamp | ||
Voltage 630V | ||
Width 22.3mm | ||
Series 236 | ||
Depth 14mm | ||
Standards/Approvals CSA C22.2 No. 158, IEC/EN 60664-1, UL 1059 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block, designed for seamless integration into various electronic applications, boasts a robust CAGE CLAMP connection technology. Offering versatility with a compact 4-pole configuration, it accommodates conductor cross-sections from 0.08 to 2.5 mm², ensuring a reliable electrical connection. The device features a clever design with a 45° conductor entry angle, enhancing installation efficiency by allowing multiple wiring options.
Direct marking options support efficient installation and identification
Simplifies assembly with tools designed for ease of use
Multi pole configuration enhances interconnectivity while saving panel space
Compliant with RoHS standards for environmentally friendly manufacturing
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5 mm Pitch 236-404/334-604
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
