WAGO 2616 Series PCB Connector, 1-Contact, 10 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 225-239
- Mfr. Part No.:
- 2616-1101
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€329.66
(exc. VAT)
€405.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €329.66 | €3.297 |
*price indicative
- RS Stock No.:
- 225-239
- Mfr. Part No.:
- 2616-1101
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Number of Rows | 2 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1000V | |
| Standards/Approvals | No | |
| Series | 2616 | |
| Depth | 32mm | |
| Length | 12.8mm | |
| Width | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Number of Rows 2 | ||
Current 76A | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1000V | ||
Standards/Approvals No | ||
Series 2616 | ||
Depth 32mm | ||
Length 12.8mm | ||
Width 12.8mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP connection epitomises reliable electrical solutions for your projects. Designed to accommodate a broad range of conductor sizes from fine-stranded to solid, this one-pole connector ensures effortless terminations without the need for specialised tools. Its intuitive design allows multiple clamping units to remain open simultaneously, streamlining the connection of multi-core cables.
Compatible with a variety of conductor sizes catering to diverse installation needs
Compact design optimises space on the PCB facilitating effective layouts
High quality materials ensure long lasting performance across various environments
The orange actuator is not only functional but also enhances visibility during installation
Related links
- WAGO 2616 Series PCB Connector 10 mm Pitch 2 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 2 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 2 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
