WAGO 2616 Series PCB Connector, 4-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-275
- Mfr. Part No.:
- 2616-3104/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€149.68
(exc. VAT)
€184.11
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €149.68 | €5.987 |
*price indicative
- RS Stock No.:
- 225-275
- Mfr. Part No.:
- 2616-3104/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Depth | 29.4mm | |
| Series | 2616 | |
| Width | 42.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Depth 29.4mm | ||
Series 2616 | ||
Width 42.8mm | ||
The Wago PCB terminal block is designed for efficiency and ease of use, offering a lever-operated push-in connection system. Perfectly suited for various applications, it streamlines electrical connectivity while ensuring reliable performances up to 76 A. This four-pole module simplifies the termination process, allowing for intuitive and tool-free operation, making it an excellent choice for professionals working in demanding environments.
Robust materials ensure durability and longevity under demanding conditions
Environmental compliance meets global standards for safety
Simple testing procedures enhance troubleshooting efficiency
Multiple clamping units help manage various conductor types simultaneously
Related links
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
