WAGO 2616 Series PCB Connector, 8-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-521
- Mfr. Part No.:
- 2616-3108/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€358.51
(exc. VAT)
€440.97
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €358.51 | €23.901 |
*price indicative
- RS Stock No.:
- 220-521
- Mfr. Part No.:
- 2616-3108/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Depth | 29.4mm | |
| Width | 82.8mm | |
| Standards/Approvals | No | |
| Series | 2616 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Depth 29.4mm | ||
Width 82.8mm | ||
Standards/Approvals No | ||
Series 2616 | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block with Push-in CAGE CLAMP technology redefines connection convenience in compact spaces. Designed for efficiency, this product simplifies the termination process for both solid and fine-stranded conductors without the need for additional tools. Its intuitive lever actuation allows for quick and effortless operation, ideal for high-density applications.
Rated for high electrical performance with robust safety approvals
Built to withstand a wide temperature range ensuring reliability
Constructed from premium materials for enhanced durability
Solder pin arrangement supports staggered connections for optimised PCB usage
Environmental compliance promotes sustainable practices
Related links
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
