WAGO 2616 Series PCB Connector, 6-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-547
- Mfr. Part No.:
- 2616-1106/010-000
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€357.78
(exc. VAT)
€440.07
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €357.78 | €17.889 |
*price indicative
- RS Stock No.:
- 225-547
- Mfr. Part No.:
- 2616-1106/010-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Width | 62.8mm | |
| Series | 2616 | |
| Standards/Approvals | No | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Width 62.8mm | ||
Series 2616 | ||
Standards/Approvals No | ||
Depth 32mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block features innovative Push-in CAGE CLAMP technology designed for effortless conductor termination, making it suitable for a variety of applications. Crafted to accommodate multiple conductor sizes, it ensures reliable and secure connections with an intuitive lever actuation mechanism. The compact form factor and cleverly designed pin spacing enhance space efficiency on PCBs, catering to modern design requirements.
Polyamide insulation material provides durability and heat resistance
Rated for use in harsh environments with a wide temperature range
Compliant with international standards for electrical safety and reliability
Compact dimensions facilitate integration in space constrained designs
Available in a classic grey colour ensuring a professional appearance
Related links
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series Terminal Block 10 mm Pitch 2616-1106/020-000
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
