WAGO 257 Series PCB Connector, 24-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 220-733
- Mfr. Part No.:
- 257-424
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€89.20
(exc. VAT)
€109.72
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €89.20 | €8.92 |
*price indicative
- RS Stock No.:
- 220-733
- Mfr. Part No.:
- 257-424
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block offers a robust solution for efficient electrical connections, designed with the user in mind. Featuring CAGE CLAMP technology, the terminal block ensures secure and reliable connections while facilitating easy in the field wiring. Its flexible design accommodates various conductor types and sizes, making it ideal for diverse applications.
Facilitates easy and tool free wiring in challenging environments
Supports a wide range of conductor sizes for versatile applications
Compact design allows for efficient use of space on the PCB
Constructed with high quality polyamide for enhanced durability
Engineered to withstand extreme temperature ranges ensuring performance under pressure
Designed with a push button for simplified operation and improved accessibility
Supports a wide range of conductor sizes for versatile applications
Compact design allows for efficient use of space on the PCB
Constructed with high quality polyamide for enhanced durability
Engineered to withstand extreme temperature ranges ensuring performance under pressure
Designed with a push button for simplified operation and improved accessibility
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
