WAGO 257 Series PCB Connector, 9-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 224-858
- Mfr. Part No.:
- 257-409
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€85.75
(exc. VAT)
€105.47
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €85.75 | €3.43 |
*price indicative
- RS Stock No.:
- 224-858
- Mfr. Part No.:
- 257-409
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block with push buttons embodies innovation and design precision. Engineered for a broad spectrum of applications, it showcases advanced CAGE CLAMP connection technology for reliable conductivity. The compact design facilitates straightforward integration into various installations, while the intuitive push button actuation enhances user convenience during wiring. With its grey finish and resilient materials, this terminal block not only performs well under demanding conditions but also aligns with contemporary aesthetic standards.
Constructed from high quality materials to ensure durability
Offers a temperature range suited for extreme conditions
Lightweight yet strong optimising space in operational environments
Includes a mixed colour option for customised installations
Complies with relevant international standards for assured safety
Offers a temperature range suited for extreme conditions
Lightweight yet strong optimising space in operational environments
Includes a mixed colour option for customised installations
Complies with relevant international standards for assured safety
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
