WAGO 236 Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-564
- Mfr. Part No.:
- 236-107
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€56.72
(exc. VAT)
€69.77
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €56.72 | €1.891 |
*price indicative
- RS Stock No.:
- 225-564
- Mfr. Part No.:
- 236-107
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Depth | 14mm | |
| Width | 37.3mm | |
| Standards/Approvals | No | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Depth 14mm | ||
Width 37.3mm | ||
Standards/Approvals No | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is engineered for precision and reliability, featuring 7 poles and a versatile CAGE CLAMP connection. Designed with a compact footprint, it allows for effortless integration into various circuit designs, making it ideal for applications where space is at a premium. With a robust insulation material, it ensures durability and safety, suited for operational temperatures ranging from -60°C to +105°C.
Versatile conductor sizes accommodate fine stranded and solid conductors
Compliance with RoHS standards underscores environmental responsibility
Simplified wiring processes promote operational efficiency
Optional accessories available for enhanced functionality
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
