TE Connectivity Micro MaTch Industrial Series PCB Connector, 8-Contact, 1.27 mm Pitch, Board, 2 Row
- RS Stock No.:
- 302-518
- Mfr. Part No.:
- 338068-8
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
In Stock
- Plus 973 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | €6.04 | €0.604 |
| 5 + | €5.57 | €0.557 |
*price indicative
- RS Stock No.:
- 302-518
- Mfr. Part No.:
- 338068-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Rows | 2 | |
| Mount Type | Board | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Board to Board | |
| Colour | Red | |
| Voltage | 100V | |
| Width | 14.7mm | |
| Series | Micro MaTch Industrial | |
| Length | 14.7mm | |
| Standards/Approvals | UL 94V-0, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Rows 2 | ||
Mount Type Board | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Vertical | ||
Wire Connection Method Board to Board | ||
Colour Red | ||
Voltage 100V | ||
Width 14.7mm | ||
Series Micro MaTch Industrial | ||
Length 14.7mm | ||
Standards/Approvals UL 94V-0, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL E28476 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Connector helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-Match contact spring system fretting corrosion resistant.
Tin plated contact design
Gas tight connections
Fretting corrosion resistant
Related links
- TE Connectivity Micro MaTch Industrial Series PCB Connector 1.27 mm Pitch 2 Row
- TE Connectivity Micro-MaTch Industrial Series PCB Connector 1.27 mm Pitch 2 Row
- TE Connectivity Micro-MaTch Industrial Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 1.27 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Vertical Surface Connector Assembly 2 Row, 1.27 mm Pitch PCB
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 1.27 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Vertical PCB Connector 1.27 mm Pitch Shrouded
