TE Connectivity Buchanan Series PCB Terminal Block, 17-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 467-831
- Distrelec Article No.:
- 304-58-998
- Mfr. Part No.:
- 1-2342082-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
€317.46
(exc. VAT)
€390.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €317.46 | €79.365 |
*price indicative
- RS Stock No.:
- 467-831
- Distrelec Article No.:
- 304-58-998
- Mfr. Part No.:
- 1-2342082-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 17 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 17 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Mount Type Board | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 17 Position PCB Terminal Block is an innovative solution for wire-to-board connectivity, designed with a 5 mm [.197 in] centreline that ensures optimal performance for various applications. Engineered for reliability, this terminal block supports an impressive operating voltage of 300 VAC, making it suitable for demanding environments. With its fully shrouded header type and vertical orientation, it not only enhances safety but also simplifies installation. The robust construction features a high-temperature polyamide housing, ensuring durability in challenging conditions. Balancing efficiency and performance, this terminal block is ideal for power and signal circuit applications, offering versatile use across multiple industries.
Vertical orientation facilitates space-saving configurations
Fully shrouded header type enhances safety and connection integrity
Constructed from high-temperature polyamide for superior reliability
Suitable for a wide operating temperature range
Side stackable configuration allows for efficient space management
Tin-plated contact mating area provides excellent conductivity
Compatible with various connectors, enhancing versatility
Designed to meet strict compliance standards for environmental safety
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
