TE Connectivity Buchanan Series PCB Terminal Block, 9-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 470-975
- Distrelec Article No.:
- 304-59-591
- Mfr. Part No.:
- 2342082-9
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 7 units)*
€294.06
(exc. VAT)
€361.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €294.06 | €42.009 |
*price indicative
- RS Stock No.:
- 470-975
- Distrelec Article No.:
- 304-59-591
- Mfr. Part No.:
- 2342082-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- US
The TE Connectivity 9 Position PCB Terminal Block is expertly designed for seamless wire-to-board connections in a compact form factor. With a robust 5 mm centerline, it offers exceptional reliability and performance in a range of applications. Crafted from high-temperature polyamide, the vertical connector is not only durable but also ensures optimal conductivity with its copper magnesium contacts. This terminal block is ideal for those requiring efficient signal and power transfer while maintaining space constraints on printed circuit boards. Its straightforward through-hole solder termination allows for quick installation, making it a practical choice for both prototyping and mass production. Designed to accommodate operating temperatures from -40 to 105 °C, this product meets rigorous electrical standards to ensure longevity and dependability in challenging environments.
Fully shrouded header type enhances safety and longevity
Side stackable design allows for flexible configuration options
Operating voltage rating of 300 VAC supports a wide range of applications
Black housing color ensures a sleek and professional appearance
Tin plating material for contact mating area promotes reliable connections
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 7.62 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
