TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 5mm Pitch, Board Mount, 1-Row, Push In Termination
- RS Stock No.:
- 469-969
- Mfr. Part No.:
- 282830-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 120 units)*
€218.83
(exc. VAT)
€269.16
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.83 | €1.824 |
*price indicative
- RS Stock No.:
- 469-969
- Mfr. Part No.:
- 282830-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Board Mount | |
| Termination Method | Push In | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Board Mount | ||
Termination Method Push In | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity Terminal blocks represent a reliable solution for connecting wires and boards seamlessly. Designed for wire-to-board applications, this component expertly accommodates three positions, ensuring efficient signal and power transmission. With a centreline pitch of 5 mm and a robust housing crafted from premium PA 66 material, this terminal block commands durability and longevity. The thoughtfully engineered side wire entry angle accommodates a range of wire sizes, from 30 to 12 AWG, making it suitable for various project needs. Built to operate effectively under a wide temperature range from -40°C to 105°C, this product epitomises versatility while maintaining excellent performance in demanding environments. Its low halogen content showcases an added commitment to environmental considerations, aligning with modern compliance standards.
Designed for efficient connection between wires and printed circuit boards
Offers screwless terminal block functionality for ease of use
Supports a maximum current rating of 12 A for robust performance
Allows right angle and vertical mounting options for versatile application
Features a low halogen composition to support eco-friendly initiatives
Complements various compatible parts for comprehensive connectivity solutions
Facilitates a side entry angle, promoting easy wire access during installation
Ensures compliance with significant EU directives, enhancing user trust
Offers screwless terminal block functionality for ease of use
Supports a maximum current rating of 12 A for robust performance
Allows right angle and vertical mounting options for versatile application
Features a low halogen composition to support eco-friendly initiatives
Complements various compatible parts for comprehensive connectivity solutions
Facilitates a side entry angle, promoting easy wire access during installation
Ensures compliance with significant EU directives, enhancing user trust
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row Through Hole
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5mm Pitch
- TE Connectivity Buchanan Series PCB Terminal Block 10mm Pitch 1-Row Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block 3.81mm Pitch 1-Row Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block 3.5mm Pitch 1-Row Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Plug In Termination
