TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Board, 1 Row

Subtotal (1 box of 150 units)*

€300.31

(exc. VAT)

€369.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€300.31€2.002

*price indicative

RS Stock No.:
471-111
Distrelec Article No.:
304-51-632
Mfr. Part No.:
1776112-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

3.5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide 66

Mount Type

Board

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

1.4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Through Hole

Colour

Black

Voltage

150V

Series

Buchanan

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
IT
The TE Connectivity 4 Position PCB Terminal Block is engineered for seamless integration into modern electronic systems, offering robust connectivity between printed circuit boards and wire-to-board applications. Featuring a compact 3.5 mm centreline pitch, this terminal block is designed for versatility across various voltage applications, ensuring dependable performance in diverse operating conditions. Its vertical orientation and 90° wire entry angle facilitate efficient wiring, making it an ideal choice for space-constrained environments. Additionally, the terminal block accommodates a wide range of wire sizes, providing flexibility for numerous applications. With high-quality materials and precise engineering, this product meets stringent industry standards, promising durability and reliability for your electronic solutions.

Delivers reliable electrical connections for both power and signal circuits

Allows for straightforward integration with PCB for reduced assembly time

Constructed with a black housing for enhanced aesthetics and visibility

Utilises tin-plated contacts to ensure optimal conductivity and corrosion resistance

Rated for operation in extreme temperatures, suitable for varied environmental conditions

Designed with low-halogen materials, promoting safer disposal and environmental sustainability

Wave solder capable, ensuring compatibility with automated manufacturing processes

Offers side-stackable configurations, enabling efficient use of space in multi-terminal layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy