TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 472-952
- Distrelec Article No.:
- 304-51-631
- Mfr. Part No.:
- 1776112-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 200 units)*
€274.96
(exc. VAT)
€338.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €274.96 | €1.375 |
*price indicative
- RS Stock No.:
- 472-952
- Distrelec Article No.:
- 304-51-631
- Mfr. Part No.:
- 1776112-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 150V | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Mount Type Board | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 150V | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 2 Position PCB Terminal Block offers a reliable solution for wire-to-board connections, featuring a practical 3.5 mm centerline pitch. Designed for versatility, it accommodates a range of wire sizes from 28 to 16 AWG and provides a 90° wire entry angle, ideal for compact applications. With its robust construction, it is capable of operating in challenging environments, maintaining durability even at high temperatures. The terminal block's vertical orientation ensures efficient space utilisation on your PCB, while its compatibility with standard PCB mounting techniques simplifies installation. Backed by compliance with essential international directives, this component is engineered for both power and signal applications, making it a trusted choice among engineers and manufacturers alike.
Wire protection capability enhances safety during operation
Designed for straightforward through-hole soldering to PCBs
Low halogen content ensures environmental compliance
Vertical product orientation optimises space on your PCB
Mechanical attachment features contribute to long-term reliability
Nickel-plated screw components enhance corrosion resistance
Compatible with standard terminal block connectors for streamlined integration
US manufacturer support ensures quick access to assistance
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
