TE Connectivity Buchanan Series PCB Terminal Block, 10-Contact, 3.81 mm Pitch, Board, 1 Row
- RS Stock No.:
- 475-181
- Distrelec Article No.:
- 304-58-991
- Mfr. Part No.:
- 1-2342078-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 7 units)*
€277.93
(exc. VAT)
€341.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €277.93 | €39.704 |
*price indicative
- RS Stock No.:
- 475-181
- Distrelec Article No.:
- 304-58-991
- Mfr. Part No.:
- 1-2342078-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 10 Position PCB Terminal Block is designed for versatile and reliable connectivity in electronic applications. This wire-to-board header connector boasts a compact 3.81 mm centreline pitch, facilitating efficient space utilisation on printed circuit boards. Engineered for performance, it operates at an impressive voltage rating of 300 VAC, making it suitable for both power and signal circuit applications. Its fully shrouded design enhances safety and reliability, allowing for secure connections while mitigating the risk of short circuits. The vertical orientation enables streamlined PCB layouts, helping engineers optimise component arrangement.
Designed for both power and signal circuit applications
Offers enhanced safety with a fully shrouded header design
Constructed from high-temperature resistant materials for durability
Compatible with through-hole solder termination for reliable PCB mounting
Vertical orientation aids in efficient space management on circuit boards
Capable of handling a maximum current rating of 11 A
Low halogen content ensures compliance with strict environmental standards
Available with a comprehensive range of compatible parts to suit various needs
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1-2342078-7
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch Board, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
