TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block, 3-Contact, 8 mm Pitch, Board, 1 Row
- RS Stock No.:
- 481-977
- Distrelec Article No.:
- 304-59-560
- Mfr. Part No.:
- 2318136-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 350 units)*
€291.37
(exc. VAT)
€358.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €291.37 | €0.832 |
*price indicative
- RS Stock No.:
- 481-977
- Distrelec Article No.:
- 304-59-560
- Mfr. Part No.:
- 2318136-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 8mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Termination Type | Surface Mount | |
| Voltage | 250V | |
| Contact Gender | Male | |
| Series | BUCHANAN WireMate Two-Piece Poke-In | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, UL Report, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 8mm | ||
Current 5A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Connector Gender Male | ||
Orientation Vertical | ||
Termination Type Surface Mount | ||
Voltage 250V | ||
Contact Gender Male | ||
Series BUCHANAN WireMate Two-Piece Poke-In | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, UL Report, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 3 Position PCB Terminal Block with a header design is engineered for seamless board-to-component integration, making it an essential component for various electronic applications. Featuring an innovative two-piece poke-in series from buchanan wire mate, it delivers reliable connectivity while ensuring a compact footprint with an 8 mm centerline. The vertical body orientation allows for efficient space utilization on printed circuit boards, while its robust construction supports operating voltages up to 250 VAC. This terminal block is designed to withstand a wide temperature range, ensuring optimal performance in diverse environments. The unit not only meets but exceeds compliance standards, making it a dependable choice for both safety and functionality in power applications.
Optimized for board mount applications with a secure design
Vertical orientation enhances space efficiency on PCBs
Compatible with a range of connectors, increasing flexibility for users
Low halogen composition supports eco-friendly practices
Solder process capability ensures reliable performance in assembly
Temperature resilience allows operation in extreme conditions
Related links
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
