TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block, 4-Contact, 8 mm Pitch, 1 Row,
- RS Stock No.:
- 470-745
- Distrelec Article No.:
- 304-59-561
- Mfr. Part No.:
- 2318136-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 350 units)*
€312.19
(exc. VAT)
€383.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €312.19 | €0.892 |
*price indicative
- RS Stock No.:
- 470-745
- Distrelec Article No.:
- 304-59-561
- Mfr. Part No.:
- 2318136-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 8mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Wire Connection Method | Poke-in | |
| Voltage | 250V | |
| Series | BUCHANAN WireMate Two-Piece Poke-In | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 8mm | ||
Current 5A | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Wire Connection Method Poke-in | ||
Voltage 250V | ||
Series BUCHANAN WireMate Two-Piece Poke-In | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity four-position PCB terminal block stands as a robust solution for board-to-component connectivity, designed for applications requiring efficiency and reliability. This versatile header is ideal for installation on printed circuit boards, ensuring seamless integration within various electronic systems. With an 8 mm centerline and a single-row configuration, it facilitates compact layouts, making it suitable for space-constrained designs. This effective connector not only supports an operating voltage of 250 VAC but also complies with essential environmental regulations, including EU RoHS, ensuring a minimal environmental footprint. Our terminal block represents a commitment to quality and innovation, enabling users to harness enhanced connectivity for their projects.
Optimized for vertical orientation
Supports a maximum contact current rating of 5 A
Designed with low halogen materials to reduce environmental impact
Meets stringent EU compliance standards for safety and environmental responsibility
Configured to enhance the operation of power circuit applications
Related links
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 8 mm Pitch 1 Row
- TE Connectivity Buchanan WireMate Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
