TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, Wire, 1 Row
- RS Stock No.:
- 482-120
- Distrelec Article No.:
- 304-59-578
- Mfr. Part No.:
- 2319461-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 80 units)*
€286.37
(exc. VAT)
€352.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €286.37 | €3.58 |
*price indicative
- RS Stock No.:
- 482-120
- Distrelec Article No.:
- 304-59-578
- Mfr. Part No.:
- 2319461-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Mount Type | Wire | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Poke-in | |
| Voltage | 250V | |
| Series | BUCHANAN WireMate Two-Piece Poke-In | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 5A | ||
Number of Rows 1 | ||
Mount Type Wire | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Right Angle | ||
Wire Connection Method Poke-in | ||
Voltage 250V | ||
Series BUCHANAN WireMate Two-Piece Poke-In | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity exceptional PCB terminal block is designed to deliver reliable connectivity in demanding applications. Featuring a 5-position receptacle, it expertly facilitates wire-to-component connections with precision and ease. The unique 5 mm centerline pitch ensures compatibility with multiple configurations, while the 90° wire entry angle supports streamlined installation in tight spaces. Engineered with robust materials, this component maintains durability across a broad temperature range, ensuring dependable performance no matter the environment. Its active status further indicates that it meets the current operational standards, making it a trusted choice for engineers seeking quality and reliability in their designs.
Side stackable configuration enhances versatility in design applications
Right-angle product orientation is ideal for compact layouts
Compatible with various wire sizes for flexible use
Designed to support power circuit applications effectively
Related links
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity Buchanan WireMate Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 284065-2 Series Pluggable Terminal Block 5 mm Pitch 1 Row
