TE Connectivity Buchanan WireMate Series Pluggable Terminal Block, 4-Contact, 8 mm Pitch, Wire, 1 Row
- RS Stock No.:
- 481-978
- Distrelec Article No.:
- 304-59-565
- Mfr. Part No.:
- 2318582-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
€231.25
(exc. VAT)
€284.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €231.25 | €2.313 |
*price indicative
- RS Stock No.:
- 481-978
- Distrelec Article No.:
- 304-59-565
- Mfr. Part No.:
- 2318582-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 8mm | |
| Number of Rows | 1 | |
| Current | 5A | |
| Mount Type | Wire | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Poke-in | |
| Voltage | 250V | |
| Series | Buchanan WireMate | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 8mm | ||
Number of Rows 1 | ||
Current 5A | ||
Mount Type Wire | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Right Angle | ||
Wire Connection Method Poke-in | ||
Voltage 250V | ||
Series Buchanan WireMate | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity 4 Position PCB Terminal Block is a versatile and efficient solution designed for seamless wire-to-component connections. With an 8 mm centreline and a single row configuration, this component ensures reliable connectivity in various applications. Its 90° wire entry angle maximises space efficiency, making it ideal for compact designs. Tailored for high-performance power circuit applications, this terminal block features a robust right-angle orientation that enhances installation flexibility. Engineered for durability, it supports an extended operating temperature range, ensuring consistent performance even in challenging environments. With its fantastic build quality and compliance with international directives, this terminal block exemplifies reliability and ingenuity in connector technology.
Utilises a side stackable configuration for effective space utilisation
Facilitates easy connections with a side wire entry location
Accommodates a wide range of wire sizes for versatile applications
Designed to withstand harsh environments with an extensive operating temperature range
Provides a secure connection with a maximum contact current rating of 5 A
Meets stringent compliance standards for environmental safety
Features a robust housing to enhance durability and performance
Related links
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
