TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block, 8-Contact, 8 mm Pitch, Wire, 1 Row
- RS Stock No.:
- 476-863
- Distrelec Article No.:
- 304-59-569
- Mfr. Part No.:
- 2318582-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€265.62
(exc. VAT)
€326.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €265.62 | €6.641 |
*price indicative
- RS Stock No.:
- 476-863
- Distrelec Article No.:
- 304-59-569
- Mfr. Part No.:
- 2318582-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 8mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Mount Type | Wire | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Poke-in | |
| Voltage | 250V | |
| Series | BUCHANAN WireMate Two-Piece Poke-In | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 8mm | ||
Current 5A | ||
Number of Rows 1 | ||
Mount Type Wire | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Right Angle | ||
Wire Connection Method Poke-in | ||
Voltage 250V | ||
Series BUCHANAN WireMate Two-Piece Poke-In | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The TE Connectivity 8 Position PCB Terminal Block from te connectivity is an essential component designed to enhance connectivity in various applications. This receptacle is tailored for wire-to-component connections, facilitating efficient and reliable power distribution. With its robust construction and innovative design, it guarantees secure connections, thereby ensuring optimal performance in a range of electronic systems. The terminal block features an 8 mm centreline and a single-row structure, complemented by a 90° wire entry angle for effortless installation in tight spaces. This product is ideal for engineers seeking a dependable solution that combines functionality with user-friendly characteristics.
Designed for wire to component connections enhancing reliability
Compact single row configuration allows for efficient space utilisation
Constructed for durability to withstand diverse environmental conditions
Maintains performance across a wide operating temperature range
Active product status ensures availability and support
Compatible with various headers for expanded application versatility
Related links
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity Buchanan WireMate Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 8 mm Pitch 1 Row
