TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block, 7-Contact, 8 mm Pitch, Wire, 1 Row
- RS Stock No.:
- 481-980
- Distrelec Article No.:
- 304-59-568
- Mfr. Part No.:
- 2318582-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€288.07
(exc. VAT)
€354.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €288.07 | €7.202 |
*price indicative
- RS Stock No.:
- 481-980
- Distrelec Article No.:
- 304-59-568
- Mfr. Part No.:
- 2318582-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 8mm | |
| Number of Rows | 1 | |
| Current | 5A | |
| Mount Type | Wire | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Poke-in | |
| Voltage | 250V | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Series | BUCHANAN WireMate Two-Piece Poke-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 8mm | ||
Number of Rows 1 | ||
Current 5A | ||
Mount Type Wire | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Right Angle | ||
Wire Connection Method Poke-in | ||
Voltage 250V | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
Series BUCHANAN WireMate Two-Piece Poke-In | ||
- COO (Country of Origin):
- TW
The TE Connectivity 7 Position PCB Terminal Block is designed for seamless wire-to-component connections. This receptacle features an 8 mm centerline and a unique one-row layout, optimizing space while ensuring efficient electrical performance. With a 90° wire entry angle, it facilitates straightforward installation in confined spaces. The Buchanan Wire Mate Two-Piece Poke-In Series is tailored for reliability, ensuring secure connections while accommodating a variety of wire sizes. This model is crafted to meet stringent operational standards, making it an ideal choice for signal circuit applications across diverse environments.
Optimized for space with a compact, one-row design
Facilitates quick and reliable connections for efficient circuitry
Accommodates wire sizes ranging from 24 to 18 AWG
Resilient operating temperature range ensuring versatility in various conditions
Right-angle orientation streamlines installations in tight spaces
Compatible with an array of other TE products, enhancing flexibility in designs
Related links
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity Buchanan WireMate Series Pluggable Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 8 mm Pitch
