Phoenix Contact DD21H Series PCB Connector, 20-Contact, 2.5 mm Pitch, 2 Row Crimp
- RS Stock No.:
- 483-390
- Mfr. Part No.:
- 1378345
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€130.91
(exc. VAT)
€161.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €130.91 | €2.618 |
*price indicative
- RS Stock No.:
- 483-390
- Mfr. Part No.:
- 1378345
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | PCB Connector | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Current | 5A | |
| Housing Material | Polybutylene Terephthalate | |
| Colour | Black | |
| Termination Type | Crimp | |
| Voltage | 160V | |
| Contact Gender | Male | |
| Depth | 14.7mm | |
| Series | DD21H | |
| Width | 27.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type PCB Connector | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Current 5A | ||
Housing Material Polybutylene Terephthalate | ||
Colour Black | ||
Termination Type Crimp | ||
Voltage 160V | ||
Contact Gender Male | ||
Depth 14.7mm | ||
Series DD21H | ||
Width 27.7mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector stands out as a reliable choice for efficient electronic connections in various applications. Designed for seamless integration, this connector offers a compact solution without compromising on performance. With its unique snap-in locking mechanism, it provides enhanced security against accidental disconnections, making it ideal for environments where reliable connectivity is paramount. Its versatile design accommodates a wide range of installations, while being able to withstand diverse operational conditions. This connector not only promises compatibility with crimped conductors but also aligns with industry standards, ensuring safety and efficacy in every use. The lightweight yet robust construction of this product further adds to its appeal, allowing for easier handling and installation.
Cost-effective for large-scale applications
Compact size optimised for space-constrained environments
Intuitive locking mechanism enhances user confidence
Compatible with automatic crimping tools for efficiency
Sturdy construction ensures durability under various conditions
Versatile applications across a spectrum of electronic setups
Conforms to industry safety standards for reliable performance
Related links
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch 2 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch 1 Row Crimp
- Phoenix Contact DD21H Series Panel Feed Through Terminal Plug 2.5 mm Pitch 1 Row Crimp
- Phoenix Contact DD21H Series Panel Feed Through Terminal Plug 2.5 mm Pitch 1 Row Crimp
- Phoenix Contact DD21H Series Panel Feed Through Terminal Plug 2.5 mm Pitch 1 Row Crimp
- Phoenix Contact DD21H 0 Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
- Phoenix Contact DD21H 0 Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
