Phoenix Contact DD21H 0 Series PCB Connector, 6-Contact, 2.5 mm Pitch, 2 Row Crimp
- RS Stock No.:
- 483-740
- Mfr. Part No.:
- 1378106
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€70.91
(exc. VAT)
€87.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €70.91 | €1.418 |
*price indicative
- RS Stock No.:
- 483-740
- Mfr. Part No.:
- 1378106
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Current | 5A | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Colour | Black | |
| Termination Type | Crimp | |
| Voltage | 160V | |
| Contact Gender | Male | |
| Series | DD21H 0 | |
| Width | 10.2mm | |
| Depth | 14.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Current 5A | ||
Connector Gender Male | ||
Orientation 0° | ||
Colour Black | ||
Termination Type Crimp | ||
Voltage 160V | ||
Contact Gender Male | ||
Series DD21H 0 | ||
Width 10.2mm | ||
Depth 14.7mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact high-quality PCB connector designed to meet the demands of modern electronic applications. With its compact design and robust features, this product ensures efficient and reliable connectivity in space-constrained environments. The connector supports a nominal current of 5 A and a rated voltage of up to 160 V, making it suitable for a variety of uses in industrial and commercial settings. The intuitive snap-in locking mechanism allows for easy installation while preventing accidental disconnections. Overall, this connector stands out for its reliability and performance, catering to a broad range of applications in various sectors.
Cost-effective design minimises expenditure for bulk connections
Compact size ideal for applications with limited space
Simple locking mechanism enhances user experience during installation
Compatible with automatic crimping tools, enhancing efficiency
Durability tested to withstand challenging environmental conditions
Meets international standards for electrical and mechanical performance
Flexible conductor cross-section accommodates various wire sizes
Related links
- Phoenix Contact DD21H 0 Series PCB Connector 2.5 mm Pitch 2 Row Crimp
- Phoenix Contact DD21H 0 Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
- Phoenix Contact DD21H 0 Series PCB Connector 2.5 mm Pitch 2 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch 2 Row Crimp
- Phoenix Contact DD21H Series Panel Feed Through Terminal Plug 2.5 mm Pitch 1 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch 1 Row Crimp
