Phoenix Contact DD21H 0 Series PCB Connector, 12-Contact, 2.5 mm Pitch, 2 Row Crimp
- RS Stock No.:
- 483-741
- Mfr. Part No.:
- 1378114
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€120.00
(exc. VAT)
€147.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.00 | €2.40 |
*price indicative
- RS Stock No.:
- 483-741
- Mfr. Part No.:
- 1378114
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Current | 5A | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Colour | Black | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Voltage | 160V | |
| Width | 27.2mm | |
| Series | DD21H 0 | |
| Depth | 16.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Current 5A | ||
Connector Gender Male | ||
Orientation 0° | ||
Colour Black | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Voltage 160V | ||
Width 27.2mm | ||
Series DD21H 0 | ||
Depth 16.2mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed Through Connector, with its compact design and robust features, offers an ideal solution for seamless interconnection in demanding applications. Designed with attention to both functionality and reliability, this connector ensures a secure fit, enhanced durability, and effective performance. Its intuitive snap-in locking mechanism simplifies the usage, providing peace of mind against accidental disconnection. Built to withstand challenging conditions, it supports various conductor cross-sectional measures and accommodates the needs of numerous electronic assembly scenarios. Choose this connector for dependable performance, whether in industrial automation or electronic control systems.
Compact size that fits easily in space constrained environments
Snap in locking system for reliable connections
Accommodates a wide range of conductor sizes
Durable construction ensures long lasting performance
Automatic crimping tools available for efficient assembly
High quality insulating materials for reliable operation in various conditions
Meets rigorous international standards for safety and performance
Related links
- Phoenix Contact DD21H 0 Series PCB Connector 2.5 mm Pitch 2 Row Crimp
- Phoenix Contact DD21H 0 Series PCB Connector 2.5 mm Pitch 2 Row Crimp
- Phoenix Contact DD21H 0 Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch 2 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
- Phoenix Contact DD21PC Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch 1 Row Crimp
