Phoenix Contact MVSTBR Series PCB Connector, 3-Contact, 5 mm Pitch, 1 Row, 1726075

Subtotal (1 pack of 50 units)*

€216.86

(exc. VAT)

€266.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€216.86€4.337

*price indicative

RS Stock No.:
897-081
Mfr. Part No.:
1726075
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

3

Pitch

5mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Wire Connection Method

Screw Connection

Colour

Blue

Voltage

630V

Series

MVSTBR

Standards/Approvals

CSA

Depth

12.5mm

Length

26mm

Width

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector provides reliable electrical connections for various applications, designed specifically to accommodate multiple wire sizes and ensure secure fastening.

Features screw connection with tension sleeve for enhanced reliability

Accommodates wire sizes ranging from 0.2 mm² to 2.5 mm²

Constructed from Durable PA housing material for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy