Phoenix Contact FK-MCP 1 Series PCB Connector, 4-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 483-552
- Mfr. Part No.:
- 1817440
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€352.73
(exc. VAT)
€433.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €352.73 | €7.055 |
*price indicative
- RS Stock No.:
- 483-552
- Mfr. Part No.:
- 1817440
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Depth | 14.22mm | |
| Series | FK-MCP 1 | |
| Standards/Approvals | VDE, cULus Recognised | |
| Length | 27.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation 0° | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 160V | ||
Depth 14.22mm | ||
Series FK-MCP 1 | ||
Standards/Approvals VDE, cULus Recognised | ||
Length 27.4mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector merges advanced technology with user-friendly features to streamline electrical connections. Engineered for efficiency, it enables quick, tool-free connections with a push-in spring mechanism, ensuring reliability and stability over prolonged use. The intuitive colour-coded actuating push button simplifies operation, making even the most complex setups manageable. With a robust design catering to various cross-sections, the connector is suitable for diverse applications while maintaining safety standards. Ideal for those seeking a reliable and efficient connection solution, this product underscores performance without compromising on ease of use.
Time-saving push-in connection means installation is fast and effortless
Defined contact force guarantees long-term stability
Intuitive operation reduces the likelihood of user error
Automatic locking feature adds an extra layer of security
Quick testing capabilities enhance convenience during setup
Robust materials ensure durability in various environments
Colour-coded elements promote easy identification and use
Related links
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FK-MCP Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/14-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851164
- Phoenix Contact FK-MCP 1.5/19-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851216
- Phoenix Contact FK-MCP 1.5/16-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
