Phoenix Contact TW 50/5-CL Series PCB Terminal Block, 10-Contact, 20 mm Pitch, 1 Row
- RS Stock No.:
- 487-900
- Mfr. Part No.:
- 1708749
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 5 units)*
€249.60
(exc. VAT)
€307.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €249.60 | €49.92 |
*price indicative
- RS Stock No.:
- 487-900
- Mfr. Part No.:
- 1708749
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 20mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 50mm² | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 1kV | |
| Width | 118mm | |
| Series | TW 50/5-CL | |
| Length | 46mm | |
| Standards/Approvals | VDE, IEC 60947-7-1:2009-04, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 20mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 50mm² | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 1AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 1kV | ||
Width 118mm | ||
Series TW 50/5-CL | ||
Length 46mm | ||
Standards/Approvals VDE, IEC 60947-7-1:2009-04, cULus | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through Terminal Block is designed specifically to facilitate the efficient connection of large conductors within various electrical applications. With a robust T-LOX knee lever connection method, this product ensures a secure fit while allowing for convenient installation without the need for specialised tools. Its high-performance specifications make it suitable for demanding environments, offering stable, long-term connections that are Crucial in high-load scenarios. The Terminal Block features a Compact design, which maximises space and simplifies installation into tight configurations. Enhanced by features that support quick, safe connections, it stands out as a reliable choice for professionals seeking superior performance in electrical connectivity.
Lever actuation simplifies the connection process
Compact size optimises space in electrical designs
Durable materials ensure longevity in harsh conditions
Time-saving installation promotes efficiency on site
Defined contact force maintains a stable connection
Internal connection methods offer versatility in cabling solutions
Related links
- Phoenix Contact TW 50/5-CL Series PCB Terminal Block 20 mm Pitch, 1 Row
- Phoenix Contact TW 50/4-CL Series PCB Terminal Block 20 mm Pitch Wall, 1 Row
- Phoenix Contact TW 50/3-CL Series Feed Through Terminal Block 10mm² 15A
- Phoenix Contact TW 95/.-CL Series PCB Terminal Block 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
- Phoenix Contact TW Series PCB Terminal Block 26 mm Pitch 1 Row
