Phoenix Contact IFMC 1 Series PCB Connector, 12-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 489-008
- Mfr. Part No.:
- 1844206
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€598.18
(exc. VAT)
€735.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €598.18 | €11.964 |
*price indicative
- RS Stock No.:
- 489-008
- Mfr. Part No.:
- 1844206
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Series | IFMC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Series IFMC 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector is engineered for precision in connection technology, offering a robust solution for your electronic applications. Boasting a nominal cross-section of 1.5 mm², this device is compatible with a range of conductor types and ensures a reliable, push-in spring connection method. The striking green colour adds a distinctive touch to your setups while ensuring optimal performance. Designed to accommodate up to 12 positions, the connector facilitates smooth and efficient signal transmission and is built to endure a variety of environmental conditions. Adopting advanced materials and a thoughtfully engineered design, this connector not only simplifies assembly but also enhances durability over time, making it a wise addition to any electronic system.
Time-saving push-in connection eliminates the need for tools
Intuitive operation is facilitated by a colour-coded actuating button
Snap-in locking mechanism prevents accidental disconnection
Compact design enables easy integration into various electronic configurations
Versatile mounting options adapt to diverse application requirements
Designed for enduring performance even under challenging conditions
Compliance with stringent international standards ensures safety and reliability
Related links
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
