Phoenix Contact DFMC 0 Series PCB Connector, 26-Contact, 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 489-013
- Mfr. Part No.:
- 1844688
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,209.10
(exc. VAT)
€1,487.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,209.10 | €24.182 |
*price indicative
- RS Stock No.:
- 489-013
- Mfr. Part No.:
- 1844688
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 26 | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Series | DFMC 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 26 | ||
Pitch 2.54mm | ||
Number of Rows 2 | ||
Series DFMC 0 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed for robust applications, providing exceptional connectivity for electronic circuits. With a nominal cross section of 0.5 mm², it delivers a reliable current rating of 6 A and a rated voltage of 160 V. The innovative push-in spring connection method simplifies installation, eliminating the need for tools and ensuring a stable electrical connection even in compact spaces. Its intuitive design, featuring colour-coded actuating elements, enhances user convenience and supports optimal performance across various environments. The connector's gold-plated contacts ensure long-lasting reliability, making it suitable for both industrial and commercial uses. This product is not only compliant with stringent international standards, ensuring safety and performance but also offers versatile application opportunities in diverse electronic setups.
Optimised for tight installation spaces
Durable gold-plated contacts enhance transfer quality
No-tools-necessary push-in connection saves time
Stable contact force guarantees enduring connection stability
User-friendly with colour-coded actuating elements
Tested for mechanical and electrical durability
Compatible with a variety of conductor cross-sections
Related links
- Phoenix Contact DFMC 0 Series PCB Connector 2.54 mm Pitch, 2 Row
- Phoenix Contact DFMC 0 Series PCB Connector 2.54 mm Pitch, 2 Row
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Connector 2.54 mm Pitch, 1 Row
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
