Phoenix Contact DFMC 0 Series PCB Connector, 28-Contact, 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 520-177
- Mfr. Part No.:
- 1844691
- Manufacturer:
- Phoenix Contact
Subtotal (50 units, in packs of 50)*
€1,300.00
(exc. VAT)
€1,599.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,300.00 | €26.00 |
*price indicative
- RS Stock No.:
- 520-177
- Mfr. Part No.:
- 1844691
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 28 | |
| Product Type | PCB Connector | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Series | DFMC 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 28 | ||
Product Type PCB Connector | ||
Pitch 2.54mm | ||
Number of Rows 2 | ||
Series DFMC 0 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed to provide reliable performance and easy installation in electronic applications. Featuring a nominal cross section of 0.5 mm², it ensures optimal electrical conductivity while allowing for a nominal current of 6 A and a rated voltage of 160 V. The push-in spring connection facilitates quick and tool-free assembly, perfect for time-sensitive projects. With a compact design boasting a pitch of 2.54 mm, this connector optimises space on PCBs, making it ideal for use in tight installation situations. The gold-plated contacts significantly enhance long-term transfer quality, ensuring durability and stability in critical applications. Users can rely on its intuitive, colour-coded actuating element for simple operation, streamlining the connection process in various environments.
Gold-plated contacts enhance long-term durability and stability
Tool-free push-in connection promotes efficient and quick assembly
Colour-coded actuating elements simplify user interaction
Compact design suited for space-constrained installations
Optimised for secure connections in high-stress environments
Compliant with RoHS and REACH regulations, ensuring environmental safety
Related links
- Phoenix Contact DFMC 0 Series PCB Connector 2.54 mm Pitch, 2 Row
- Phoenix Contact DFMC 0 Series PCB Connector 2.54 mm Pitch, 2 Row
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Connector 2.54 mm Pitch, 1 Row
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
