Phoenix Contact 5 HC, MVSTBR 2 Series PCB Connector, 7-Contact, 5 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 496-989
- Mfr. Part No.:
- 1912566
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-989
- Mfr. Part No.:
- 1912566
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Length | 12.6mm | |
| Series | 5 HC, MVSTBR 2 | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 320V | ||
Length 12.6mm | ||
Series 5 HC, MVSTBR 2 | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed for versatility in electronic connections, combining robust performance with ease of installation. Its compact design and high-quality materials ensure a reliable connection, making it suitable for demanding applications. With a nominal current of 16 A and a rated voltage of 320 V, this connector provides efficiency and safety in various environments. The carefully engineered screw connection method ensures strong mechanical stability, while advanced features like the integrated double steel spring enhance safety during use. This connector is a vital component in intricate electronic circuits, delivering both performance and reliability for modern engineering needs.
Optimised for seamless integration into various electronic circuits
Utilises a robust screw flange mounting for enhanced stability
Designed to accommodate dual conductor connections, enhancing versatility
Incorporates an integrated double steel spring to counteract temperature fluctuations
Features an easy-to-use tension sleeve for secure connections
Manufactured with RoHS-compliant materials for environmental safety
Provides a low-temperature rise due to maximum contact force technology
Related links
- Phoenix Contact 5 HC/ 5-ST 5-Contact 1 Row, 1912430
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact SMSTB Series PCB Connector 5 mm Pitch 1 Row Screw
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1786886
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120716002000
- Weidmüller MHS 5/07 H T3 B T Series PCB Connector 5 mm Pitch 1 Row
