WAGO 2624 Series PCB Connector, 7-Contact, 5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-244
- Mfr. Part No.:
- 2624-1107
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€237.55
(exc. VAT)
€292.19
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €237.55 | €4.751 |
*price indicative
- RS Stock No.:
- 225-244
- Mfr. Part No.:
- 2624-1107
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel Entry | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Depth | 16.3mm | |
| Width | 36.5mm | |
| Series | 2624 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel Entry | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Depth 16.3mm | ||
Width 36.5mm | ||
Series 2624 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is expertly designed for versatile connectivity in electrical applications. This 7-pole terminal block features the innovative Push-in CAGE CLAMP technology, allowing for straightforward connections with both solid and fine-stranded conductors. Constructed with robust materials, it ensures longevity and reliability, making it suitable for a variety of industrial environments.
Constructed from high quality materials for enhanced durability and performance
Supports a wide range of conductor sizes for versatile applications
Manufactured to meet multiple international approvals for broader applicability
Related links
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
