WAGO 740 Series PCB Connector, 7-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-570
- Mfr. Part No.:
- 740-107
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€98.17
(exc. VAT)
€120.75
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €98.17 | €3.272 |
*price indicative
- RS Stock No.:
- 223-570
- Mfr. Part No.:
- 740-107
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 30V | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Series | 740 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 30V | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Width 35mm | ||
Series 740 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for efficiency and reliability, particularly suitable for compact designs requiring high-density connectivity. With a robust CAGE CLAMP connection technology, it ensures secure and stable electrical connections, even in challenging environments. The versatile design accommodates a wide range of conductor sizes, making it ideal for various applications.
Allows adjacent positioning without pole loss
Constructed from premium materials for enhanced durability
Compliant with international electrical standards for peace of mind
Related links
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 740 Series PCB Connector 5 mm Pitch 1 Row
