Phoenix Contact SPTAF 1 Series PCB Terminal Block, 13-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-117
Mfr. Part No.:
1864396
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

13.5A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Orientation

45°

Wire Connection Method

Push-in

Colour

Orange, Green

Voltage

160V

Length

11mm

Series

SPTAF 1

Width

47mm

Standards/Approvals

VDE, cULus Recognised

COO (Country of Origin):
PL
The Phoenix Contact SPTAF 1/13-3.5-LL PCB terminal block is designed to facilitate a seamless and efficient connection within electronic circuits. This innovative component features a compact structure, making it ideal for applications where space is at a premium. Enhanced with a push-in spring connection method, it eliminates the need for additional tools, ensuring quick and reliable installation. With a robust design suited for wave soldering, this terminal block not only meets stringent electrical standards but also offers a long-lasting solution. Featuring multiple positions and connections, it is perfect for a diverse range of applications in various sectors, setting the stage for efficient and reliable performance in electrical systems.

Compact design allows for easy integration into space-constrained environments

Push-in connection method provides a tool-free installation experience

Integrated release button simplifies the removal of connections

Optimised for wave soldering, ensuring a secure and efficient assembly process

Constructed from durable materials, ensuring longevity and reliability in demanding conditions

Suitable for applications with varying conductor cross-sections, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy