Phoenix Contact DD21H 0 Series PCB Connector, 12-Contact, 2.5mm Pitch, Snap-In, 2-Row, Crimp Termination
- RS Stock No.:
- 520-887
- Mfr. Part No.:
- 1378339
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€152.12
(exc. VAT)
€187.11
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €152.12 | €3.042 |
*price indicative
- RS Stock No.:
- 520-887
- Mfr. Part No.:
- 1378339
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Termination Method | Crimp | |
| Series | DD21H 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Termination Method Crimp | ||
Series DD21H 0 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through connector is engineered for optimal performance in compact settings. Its design focuses on a secure, crimp connection that ensures reliability across diverse applications. With a nominal current of 5 A and a rated voltage of 160 V, this product guarantees robust electrical performance. Crafted from high-quality materials, including a durable PBT housing with a sleek black finish, it provides both functionality and aesthetic appeal.
Compact design ideal for space-constrained applications
Robust crimp connection enhances electrical stability
Intuitive snap-in locking mechanism prevents unintended disconnections
Constructed with flame-resistant materials for added safety
Suitable for use across various industrial sectors including automation and control
Robust crimp connection enhances electrical stability
Intuitive snap-in locking mechanism prevents unintended disconnections
Constructed with flame-resistant materials for added safety
Suitable for use across various industrial sectors including automation and control
Related links
- Phoenix Contact DD21H 0 Series PCB Connector 2.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD21H 0 Series PCB Connector 2.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD21H 0 Series PCB Connector 2.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD21H Series PCB Connector 2.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD21H Series PCB Connector 2.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD21H Series PCB Connector 2.5mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD21H Series PCB Connector 2.5mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD21H Series Panel Feed Through Terminal Plug 2.5mm Pitch 1-Row, Crimp Termination
