HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 743-326
- Mfr. Part No.:
- 14020215402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 300 units)*
€202.68
(exc. VAT)
€249.30
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €202.68 | €0.676 |
*price indicative
- RS Stock No.:
- 743-326
- Mfr. Part No.:
- 14020215402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 150V | |
| Depth | 11.1mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 6.8mm | |
| Length | 7.6mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 150V | ||
Depth 11.1mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Width 6.8mm | ||
Length 7.6mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 TTSH-2 BK is a PCB Terminal Block designed for innovative device connectivity in industrial applications. It efficiently routes power, data, and signals through the side of the device to the PCB, ensuring reliable connections in various environments.
Features & Benefits
PCB Terminal Block provides a Compact solution for device connectivity
Rated current of 12 A supports a wide range of applications
Horizontal orientation allows for efficient space utilisation on PCBs
Screw termination and reflow soldering termination options enhance installation flexibility
Copper alloy construction ensures excellent conductivity and durability
Sn over Ni plating on mating and termination sides improves corrosion resistance
Made from polyamide and polyphthalamide for enhanced thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 7.6 mm length and 6.8 mm width fit various designs
Maximum wire size of 1.5 mm² accommodates diverse wiring needs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
What type of mounting does this product require?
This product requires PCB mounting for installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
